DCA-RPBE-01-01-P | |
---|---|
DigiKey Part Number | SAM9257-ND |
Manufacturer | |
Manufacturer Product Number | DCA-RPBE-01-01-P |
Description | DUST CAP ASSY |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For RPBE Series Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RPBE Series Receptacles | |
Features | IP68 | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.50800 | ¥215.08 |
25 | ¥20.37560 | ¥509.39 |
50 | ¥19.89960 | ¥994.98 |
100 | ¥18.95260 | ¥1,895.26 |
250 | ¥16.68348 | ¥4,170.87 |