CLE-172-01-G-DV | |
---|---|
DigiKey Part Number | SAM1142-72-ND |
Manufacturer | |
Manufacturer Product Number | CLE-172-01-G-DV |
Description | CONN RCPT 144POS 0.031 GOLD SMD |
Customer Reference | |
Detailed Description | 144 Position Receptacle, Pass Through Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLE-172-01-G-DV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.047" (1.20mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.30000 | ¥218.30 |
10 | ¥191.17400 | ¥1,911.74 |
100 | ¥171.11530 | ¥17,111.53 |
500 | ¥156.95422 | ¥78,477.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/266/536/CLE-101-01-%28G%2CF%29-DV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/447/CLE-102-01-%28G%2CF%29-DV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/640/CLE-103-01-%28G%2CF%29-DV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/366/281/CLE-104-01-%28G%2CF%29-DV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/254/730/CLE-1xx-01-%28G%2CF%29-DV_tmb.jpg)