CC79L-2630-01-F | |
---|---|
DigiKey Part Number | SAM9204-ND |
Manufacturer | |
Manufacturer Product Number | CC79L-2630-01-F |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC79L-2630-01-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.76160 | ¥69.04 |
50 | ¥2.53680 | ¥126.84 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.18908 | ¥547.27 |
500 | ¥2.08956 | ¥1,044.78 |
1,000 | ¥1.74130 | ¥1,741.30 |
2,500 | ¥1.59204 | ¥3,980.10 |