BTH-060-01-F-D-A | |
---|---|
DigiKey Part Number | SAM9193-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.64000 | ¥84.64 |
10 | ¥76.21200 | ¥762.12 |
25 | ¥71.79000 | ¥1,794.75 |
40 | ¥69.94950 | ¥2,797.98 |
80 | ¥68.10963 | ¥5,448.77 |
230 | ¥60.74648 | ¥13,971.69 |
440 | ¥57.06486 | ¥25,108.54 |
945 | ¥50.43800 | ¥47,663.91 |