BTH-050-01-F-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-BTH-050-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-050-01-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-050-01-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-F-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.58800 | ¥605.88 |
25 | ¥57.07800 | ¥1,426.95 |
50 | ¥55.61320 | ¥2,780.66 |
100 | ¥54.15020 | ¥5,415.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥48.29626 | ¥20,525.91 |
850 | ¥42.44208 | ¥36,075.77 |
1,275 | ¥40.10049 | ¥51,128.12 |