BTE-020-01-L-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-BTE-020-01-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTE-020-01-L-D-A-K-CT-ND - Cut Tape (CT) 612-BTE-020-01-L-D-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTE-020-01-L-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-01-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.03mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.31900 | ¥563.19 |
100 | ¥49.31220 | ¥4,931.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥44.12122 | ¥18,751.52 |
850 | ¥38.93051 | ¥33,090.93 |
1,275 | ¥36.33511 | ¥46,327.27 |
2,125 | ¥35.55649 | ¥75,557.54 |