BSH-030-01-C-D-A-TR | |
---|---|
DigiKey Part Number | 612-BSH-030-01-C-D-A-TR-ND - Tape & Reel (TR) 612-BSH-030-01-C-D-A-TRCT-ND - Cut Tape (CT) 612-BSH-030-01-C-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-C-D-A-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-C-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.61000 | ¥97.61 |
10 | ¥86.50700 | ¥865.07 |
25 | ¥83.17840 | ¥2,079.46 |
50 | ¥79.85180 | ¥3,992.59 |
100 | ¥75.41530 | ¥7,541.53 |
250 | ¥68.76072 | ¥17,190.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥54.90306 | ¥27,451.53 |