ATS-30-Q | |
---|---|
DigiKey Part Number | SAM9175-ND |
Manufacturer | |
Manufacturer Product Number | ATS-30-Q |
Description | CONN SHROUD 120POS BLACK PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Shroud for Male Pins Connector Black Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ATS-30-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | - | |
Number of Positions | 120 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | Board Lock | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57200 | ¥195.72 |
100 | ¥17.24720 | ¥1,724.72 |
500 | ¥14.66008 | ¥7,330.04 |
1,000 | ¥12.50419 | ¥12,504.19 |
5,000 | ¥11.21065 | ¥56,053.25 |