ASP-129637-13 | |
---|---|
DigiKey Part Number | SAM10885-ND |
Manufacturer | |
Manufacturer Product Number | ASP-129637-13 |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-129637-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.42000 | ¥149.42 |
10 | ¥129.48500 | ¥1,294.85 |
25 | ¥122.72360 | ¥3,068.09 |
40 | ¥120.94475 | ¥4,837.79 |
80 | ¥106.71725 | ¥8,537.38 |
230 | ¥99.60243 | ¥22,908.56 |
440 | ¥97.46791 | ¥42,885.88 |