ARC6-24-12.0-LU-LU-3-1 | |
---|---|
DigiKey Part Number | 612-ARC6-24-12.0-LU-LU-3-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-24-12.0-LU-LU-3-1 |
Description | CABLE ACCELERATE M-M 24PAIR 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 Position Plug to Plug 1.00' (304.80mm) Blue Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 24 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.00' (304.80mm) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥726.21000 | ¥726.21 |
10 | ¥666.40700 | ¥6,664.07 |
25 | ¥640.77520 | ¥16,019.38 |
50 | ¥619.41580 | ¥30,970.79 |
100 | ¥585.24120 | ¥58,524.12 |