ADM6-30-03.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADM6-30-03.5-L-4-2-A-TR-ND - Tape & Reel (TR) 612-ADM6-30-03.5-L-4-2-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM6-30-03.5-L-4-2-A-TR |
Description | CONN 0.635MM HDR 120POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-30-03.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 11mm | |
Height Above Board | 0.213" (5.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.86000 | ¥147.86 |
10 | ¥128.12200 | ¥1,281.22 |
25 | ¥121.43600 | ¥3,035.90 |
50 | ¥119.67760 | ¥5,983.88 |
100 | ¥105.59780 | ¥10,559.78 |
250 | ¥98.55772 | ¥24,639.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥91.65294 | ¥45,826.47 |