ADF6-20-07.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADF6-20-07.5-L-4-2-A-TR-ND - Tape & Reel (TR) 612-ADF6-20-07.5-L-4-2-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADF6-20-07.5-L-4-2-A-TR |
Description | CONN 0.635MM SKT 80POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-20-07.5-L-4-2-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 14mm, 16mm | |
Height Above Board | 0.304" (7.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.60000 | ¥120.60 |
10 | ¥106.87500 | ¥1,068.75 |
25 | ¥102.76720 | ¥2,569.18 |
50 | ¥98.65720 | ¥4,932.86 |
100 | ¥93.17640 | ¥9,317.64 |
250 | ¥84.95472 | ¥21,238.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥79.47371 | ¥41,723.70 |
1,050 | ¥72.89657 | ¥76,541.40 |