SPMWHT541ML5XAVMS5 | |
---|---|
DigiKey Part Number | 1510-1554-2-ND - Tape & Reel (TR) 1510-1554-1-ND - Cut Tape (CT) 1510-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XAVMS5 |
Description | LED LM561C WARM WHT 3000K 5630 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SPMWHT541ML5XAVMS5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (33lm ~ 35lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥1.12900 | ¥112.90 |
500 | ¥1.01930 | ¥509.65 |
1,000 | ¥0.83737 | ¥837.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.72811 | ¥1,820.28 |
5,000 | ¥0.65531 | ¥3,276.55 |
12,500 | ¥0.58249 | ¥7,281.12 |
25,000 | ¥0.54608 | ¥13,652.00 |
62,500 | ¥0.49148 | ¥30,717.50 |
125,000 | ¥0.47327 | ¥59,158.75 |