SPMWHT541MK7XAP0S0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samsung Semiconductor, Inc.
In Stock: 0
Unit Price: ¥0.54093

SPMWHT541MK7XAP0S0

DigiKey Part Number
1510-SPMWHT541MK7XAP0S0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MK7XAP0S0
Description
LED LM561C COOL WHITE 6500K 2212
Customer Reference
Detailed Description
LED Lighting LM561C White, Cool 6500K 2.75V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (30lm ~ 34lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
179 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2212 (5630 Metric)
Supplier Device Package
2212
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
12°C/W