SPMWHD32AMD5XAU0S0 | |
---|---|
DigiKey Part Number | 1510-2378-2-ND - Tape & Reel (TR) 1510-2378-1-ND - Cut Tape (CT) 1510-2378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAU0S0 |
Description | LED LM301B WARM WHT 3500K 3030 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPMWHD32AMD5XAU0S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.40600 | ¥24.06 |
100 | ¥1.60590 | ¥160.59 |
500 | ¥1.11076 | ¥555.38 |
1,000 | ¥0.92561 | ¥925.61 |
2,000 | ¥0.83304 | ¥1,666.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.83304 | ¥3,332.16 |
8,000 | ¥0.78676 | ¥6,294.08 |
12,000 | ¥0.71734 | ¥8,608.08 |
28,000 | ¥0.67106 | ¥18,789.68 |
100,000 | ¥0.59007 | ¥59,007.00 |