SPMWH3326MS5WZT3SD | |
---|---|
DigiKey Part Number | 1510-SPMWH3326MS5WZT3SDTR-ND - Tape & Reel (TR) 1510-SPMWH3326MS5WZT3SDCT-ND - Cut Tape (CT) 1510-SPMWH3326MS5WZT3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS5WZT3SD |
Description | LED LM301D NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM301D White, Neutral 4000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (35lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 209 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.06600 | ¥20.66 |
100 | ¥1.37970 | ¥137.97 |
500 | ¥0.95418 | ¥477.09 |
1,000 | ¥0.79512 | ¥795.12 |
2,000 | ¥0.71559 | ¥1,431.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71557 | ¥2,862.28 |
8,000 | ¥0.67583 | ¥5,406.64 |
12,000 | ¥0.61619 | ¥7,394.28 |
28,000 | ¥0.57644 | ¥16,140.32 |
100,000 | ¥0.50687 | ¥50,687.00 |