SPMWH1228MD7WAVMVL | |
---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WAVMVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD7WAVMVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD7WAVMVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WAVMVL |
Description | LED LM281B+ WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Warm 3000K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (30lm ~ 32lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.96400 | ¥19.64 |
100 | ¥0.88330 | ¥88.33 |
500 | ¥0.79810 | ¥399.05 |
1,000 | ¥0.65561 | ¥655.61 |
2,000 | ¥0.57014 | ¥1,140.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40079 | ¥1,603.16 |
8,000 | ¥0.36071 | ¥2,885.68 |
12,000 | ¥0.35280 | ¥4,233.60 |