SPMWH1228MD7WAPUVK | |
---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WAPUVKTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD7WAPUVKCT-ND - Cut Tape (CT) 1510-SPMWH1228MD7WAPUVKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WAPUVK |
Description | LED LM281B+ COOL WHT 6500K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 6500K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (31lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥0.90100 | ¥9.01 |
100 | ¥0.42760 | ¥42.76 |
500 | ¥0.36556 | ¥182.78 |
1,000 | ¥0.28122 | ¥281.22 |
2,000 | ¥0.26435 | ¥528.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26433 | ¥1,057.32 |
8,000 | ¥0.25870 | ¥2,069.60 |
12,000 | ¥0.22496 | ¥2,699.52 |
28,000 | ¥0.19122 | ¥5,354.16 |
100,000 | ¥0.15747 | ¥15,747.00 |