SPMWH1228MD5WAWUVL | |
---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WAWUVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD5WAWUVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD5WAWUVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD5WAWUVL |
Description | LED LM281B+ WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.14200 | ¥21.42 |
100 | ¥0.96060 | ¥96.06 |
500 | ¥0.86798 | ¥433.99 |
1,000 | ¥0.71291 | ¥712.91 |
2,000 | ¥0.61991 | ¥1,239.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43579 | ¥1,743.16 |
8,000 | ¥0.39221 | ¥3,137.68 |
12,000 | ¥0.38362 | ¥4,603.44 |