SPMWH1228FD7WARUVJ | |
---|---|
DigiKey Part Number | 1510-SPMWH1228FD7WARUVJTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD7WARUVJCT-ND - Cut Tape (CT) 1510-SPMWH1228FD7WARUVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD7WARUVJ |
Description | LED LM281B+ COOL WHT 5000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 5000K 3-Step MacAdam Ellipse 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPMWH1228FD7WARUVJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 67lm (65lm ~ 69lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥0.85900 | ¥8.59 |
100 | ¥0.40810 | ¥40.81 |
500 | ¥0.34888 | ¥174.44 |
1,000 | ¥0.26830 | ¥268.30 |
2,000 | ¥0.25223 | ¥504.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25223 | ¥1,008.92 |
8,000 | ¥0.24685 | ¥1,974.80 |
12,000 | ¥0.21466 | ¥2,575.92 |
28,000 | ¥0.18246 | ¥5,108.88 |
100,000 | ¥0.15026 | ¥15,026.00 |