SPHWHTL3D50EE4TPMF | |
---|---|
DigiKey Part Number | 1510-2259-2-ND - Tape & Reel (TR) 1510-2259-1-ND - Cut Tape (CT) 1510-2259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D50EE4TPMF |
Description | LED LH351C NEUT WHT 4000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351C White, Neutral 4000K 2.9V 700mA 128° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 280lm (250lm ~ 310lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.80600 | ¥58.06 |
100 | ¥3.80600 | ¥380.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.32525 | ¥2,660.20 |
1,600 | ¥3.00476 | ¥4,807.62 |
2,400 | ¥2.80445 | ¥6,730.68 |
5,600 | ¥2.70428 | ¥15,143.97 |
20,000 | ¥2.66421 | ¥53,284.20 |