SPHRD1L3DH01A844B0 | |
---|---|
DigiKey Part Number | 1510-SPHRD1L3DH01A844B0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHRD1L3DH01A844B0 |
Description | LED LH351H RED 630NM |
Customer Reference | |
Detailed Description | LED Lighting Color LH351H Red 630nm (620nm ~ 740nm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 630nm (620nm ~ 740nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Thermal Resistance of Package | - | |
Base Product Number |