SI-B8U221280WW | |
---|---|
DigiKey Part Number | 1510-SI-B8U221280WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U221280WW |
Description | Linear IC's |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4320lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 281.00mm L x 41.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.21000 | ¥133.21 |
10 | ¥122.46000 | ¥1,224.60 |
25 | ¥117.38800 | ¥2,934.70 |
160 | ¥103.42738 | ¥16,548.38 |
320 | ¥98.35084 | ¥31,472.27 |
640 | ¥92.00575 | ¥58,883.68 |