SI-B8R221560WW | |
---|---|
DigiKey Part Number | 1510-SI-B8R221560WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8R221560WW |
Description | Linear IC's |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4500lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 560.00mm L x 24.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.58000 | ¥126.58 |
10 | ¥116.33100 | ¥1,163.31 |
25 | ¥111.50880 | ¥2,787.72 |
210 | ¥98.24895 | ¥20,632.28 |
420 | ¥93.42676 | ¥39,239.24 |
630 | ¥87.39925 | ¥55,061.53 |
1,050 | ¥80.16615 | ¥84,174.46 |