SI-B8R117280WW | |
---|---|
DigiKey Part Number | 1510-SI-B8R117280WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8R117280WW |
Description | Linear IC's |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2250lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 11.1V | |
Lumens/Watt @ Current - Test | 203 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 280.00mm L x 24.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |
10 | ¥76.42600 | ¥764.26 |
25 | ¥72.87240 | ¥1,821.81 |
100 | ¥63.27370 | ¥6,327.37 |
256 | ¥60.43004 | ¥15,470.09 |
512 | ¥55.09785 | ¥28,210.10 |
1,024 | ¥47.98846 | ¥49,140.18 |