SCP9VTF1HEL1VUH34E | |
---|---|
DigiKey Part Number | 1510-SCP9VTF1HEL1VUH34ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP9VTF1HEL1VUH34E |
Description | LED LH181B WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH181B White, Warm 3000K 3-Step MacAdam Ellipse 2.9V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 125lm (110lm ~ 140lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.4A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.093" L x 0.093" W (2.36mm x 2.36mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.19943 | ¥43,988.60 |
28,000 | ¥2.14982 | ¥60,194.96 |