SCP8UTF1HEL1UKM34E | |
---|---|
DigiKey Part Number | 1510-2248-2-ND - Tape & Reel (TR) 1510-2248-1-ND - Cut Tape (CT) 1510-2248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP8UTF1HEL1UKM34E |
Description | LED LH181B WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181B White, Warm 3500K 2.9V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 155lm (140lm ~ 170lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.4A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.093" L x 0.093" W (2.36mm x 2.36mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.74100 | ¥37.41 |
100 | ¥2.45180 | ¥245.18 |
1,000 | ¥1.93573 | ¥1,935.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.80672 | ¥3,613.44 |
6,000 | ¥1.74218 | ¥10,453.08 |
10,000 | ¥1.71638 | ¥17,163.80 |
50,000 | ¥1.61314 | ¥80,657.00 |