SCP7UTF1HEL1UUN34E | |
---|---|
DigiKey Part Number | SCP7UTF1HEL1UUN34E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP7UTF1HEL1UUN34E |
Description | LED LH181B WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181B White, Warm 3500K 3-Step MacAdam Ellipse 2.9V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 165lm (150lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.4A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.093" L x 0.093" W (2.36mm x 2.36mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |