SCP7PTF1HEL1PKN34E | |
---|---|
DigiKey Part Number | 1510-SCP7PTF1HEL1PKN34ETR-ND - Tape & Reel (TR) 1510-SCP7PTF1HEL1PKN34ECT-ND - Cut Tape (CT) 1510-SCP7PTF1HEL1PKN34EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP7PTF1HEL1PKN34E |
Description | LED LH181B COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH181B White, Cool 6500K 2.9V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SCP7PTF1HEL1PKN34E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 165lm (150lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.4A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.093" L x 0.093" W (2.36mm x 2.36mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.36100 | ¥43.61 |
100 | ¥2.85640 | ¥285.64 |
1,000 | ¥2.25520 | ¥2,255.20 |
2,000 | ¥2.10482 | ¥4,209.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.10484 | ¥8,419.36 |
8,000 | ¥2.02966 | ¥16,237.28 |
12,000 | ¥1.99959 | ¥23,995.08 |
28,000 | ¥1.95448 | ¥54,725.44 |