RC1005J000CS | |
---|---|
DigiKey Part Number | 1276-3480-2-ND - Tape & Reel (TR) 1276-3480-1-ND - Cut Tape (CT) 1276-3480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1005J000CS |
Description | RES SMD 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J000CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
25 | ¥0.24960 | ¥6.24 |
50 | ¥0.19040 | ¥9.52 |
100 | ¥0.13380 | ¥13.38 |
250 | ¥0.10740 | ¥26.85 |
500 | ¥0.08604 | ¥43.02 |
1,000 | ¥0.06330 | ¥63.30 |
5,000 | ¥0.04537 | ¥226.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03941 | ¥394.10 |
30,000 | ¥0.03463 | ¥1,038.90 |
50,000 | ¥0.03176 | ¥1,588.00 |
100,000 | ¥0.03112 | ¥3,112.00 |