CL21B222KDCNFNC

DigiKey Part Number
1276-2484-2-ND - Tape & Reel (TR)
1276-2484-1-ND - Cut Tape (CT)
1276-2484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B222KDCNFNC
Description
CAP CER 2200PF 200V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B222KDCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.31200¥3.12
50¥0.18060¥9.03
100¥0.13960¥13.96
500¥0.10508¥52.54
1,000¥0.08251¥82.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.06905¥276.20
8,000¥0.06303¥504.24
12,000¥0.06003¥720.36
28,000¥0.05703¥1,596.84
100,000¥0.04127¥4,127.00
200,000¥0.03992¥7,984.00
400,000¥0.03752¥15,008.00
Manufacturers Standard Package