CL21B222KDCNFNC | |
---|---|
DigiKey Part Number | 1276-2484-2-ND - Tape & Reel (TR) 1276-2484-1-ND - Cut Tape (CT) 1276-2484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B222KDCNFNC |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B222KDCNFNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.31200 | ¥3.12 |
50 | ¥0.18060 | ¥9.03 |
100 | ¥0.13960 | ¥13.96 |
500 | ¥0.10508 | ¥52.54 |
1,000 | ¥0.08251 | ¥82.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.06905 | ¥276.20 |
8,000 | ¥0.06303 | ¥504.24 |
12,000 | ¥0.06003 | ¥720.36 |
28,000 | ¥0.05703 | ¥1,596.84 |
100,000 | ¥0.04127 | ¥4,127.00 |
200,000 | ¥0.03992 | ¥7,984.00 |
400,000 | ¥0.03752 | ¥15,008.00 |