CL21A106KPFNNNE | |
---|---|
DigiKey Part Number | 1276-1052-2-ND - Tape & Reel (TR) 1276-1052-1-ND - Cut Tape (CT) 1276-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KPFNNNE |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KPFNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
50 | ¥0.36280 | ¥18.14 |
100 | ¥0.28160 | ¥28.16 |
500 | ¥0.21182 | ¥105.91 |
1,000 | ¥0.16649 | ¥166.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.15131 | ¥302.62 |
4,000 | ¥0.13922 | ¥556.88 |
10,000 | ¥0.12711 | ¥1,271.10 |
14,000 | ¥0.12106 | ¥1,694.84 |
50,000 | ¥0.10290 | ¥5,145.00 |
100,000 | ¥0.08323 | ¥8,323.00 |
200,000 | ¥0.08051 | ¥16,102.00 |