CL21A106KOCLRNC | |
---|---|
DigiKey Part Number | 1276-2399-2-ND - Tape & Reel (TR) 1276-2399-1-ND - Cut Tape (CT) 1276-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KOCLRNC |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KOCLRNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73900 | ¥7.39 |
50 | ¥0.44160 | ¥22.08 |
100 | ¥0.34730 | ¥34.73 |
500 | ¥0.25614 | ¥128.07 |
1,000 | ¥0.21206 | ¥212.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18060 | ¥722.40 |
8,000 | ¥0.16799 | ¥1,343.92 |
12,000 | ¥0.15959 | ¥1,915.08 |
28,000 | ¥0.15120 | ¥4,233.60 |
100,000 | ¥0.11449 | ¥11,449.00 |
200,000 | ¥0.11172 | ¥22,344.00 |
400,000 | ¥0.10500 | ¥42,000.00 |