CL10B102KB8NNNC | |
---|---|
DigiKey Part Number | 1276-1018-2-ND - Tape & Reel (TR) 1276-1018-1-ND - Cut Tape (CT) 1276-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8NNNC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.12800 | ¥6.40 |
100 | ¥0.10020 | ¥10.02 |
500 | ¥0.07520 | ¥37.60 |
1,000 | ¥0.05903 | ¥59.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.04940 | ¥197.60 |
8,000 | ¥0.04510 | ¥360.80 |
12,000 | ¥0.04295 | ¥515.40 |
28,000 | ¥0.04081 | ¥1,142.68 |
100,000 | ¥0.02953 | ¥2,953.00 |
200,000 | ¥0.02856 | ¥5,712.00 |
400,000 | ¥0.02685 | ¥10,740.00 |