CL10A106MQ8NNNC | |
---|---|
DigiKey Part Number | 1276-1119-2-ND - Tape & Reel (TR) 1276-1119-1-ND - Cut Tape (CT) 1276-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A106MQ8NNNC |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106MQ8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64900 | ¥6.49 |
50 | ¥0.37100 | ¥18.55 |
100 | ¥0.28730 | ¥28.73 |
500 | ¥0.21658 | ¥108.29 |
1,000 | ¥0.17011 | ¥170.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14228 | ¥569.12 |
8,000 | ¥0.12990 | ¥1,039.20 |
12,000 | ¥0.12372 | ¥1,484.64 |
28,000 | ¥0.11753 | ¥3,290.84 |
100,000 | ¥0.08505 | ¥8,505.00 |
200,000 | ¥0.08227 | ¥16,454.00 |
400,000 | ¥0.07732 | ¥30,928.00 |