CL05X106MR5NUNC | |
---|---|
DigiKey Part Number | 1276-6779-2-ND - Tape & Reel (TR) 1276-6779-1-ND - Cut Tape (CT) 1276-6779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X106MR5NUNC |
Description | CAP CER 10UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05X106MR5NUNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.94400 | ¥9.44 |
50 | ¥0.59600 | ¥29.80 |
100 | ¥0.47620 | ¥47.62 |
500 | ¥0.34416 | ¥172.08 |
1,000 | ¥0.30442 | ¥304.42 |
2,500 | ¥0.29115 | ¥727.88 |
5,000 | ¥0.26468 | ¥1,323.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25144 | ¥2,514.40 |
20,000 | ¥0.23821 | ¥4,764.20 |
30,000 | ¥0.22498 | ¥6,749.40 |
50,000 | ¥0.21174 | ¥10,587.00 |
100,000 | ¥0.17866 | ¥17,866.00 |
250,000 | ¥0.16542 | ¥41,355.00 |