CL05F104ZO5NNNC | |
---|---|
DigiKey Part Number | 1276-1004-2-ND - Tape & Reel (TR) 1276-1004-1-ND - Cut Tape (CT) 1276-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05F104ZO5NNNC |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05F104ZO5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09900 | ¥0.99 |
50 | ¥0.05580 | ¥2.79 |
100 | ¥0.04350 | ¥4.35 |
500 | ¥0.03252 | ¥16.26 |
1,000 | ¥0.02553 | ¥25.53 |
2,500 | ¥0.02322 | ¥58.05 |
5,000 | ¥0.02136 | ¥106.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01951 | ¥195.10 |
20,000 | ¥0.01857 | ¥371.40 |
30,000 | ¥0.01765 | ¥529.50 |
50,000 | ¥0.01579 | ¥789.50 |
100,000 | ¥0.01277 | ¥1,277.00 |
250,000 | ¥0.01161 | ¥2,902.50 |