CL05C100JB5NNNC | |
---|---|
DigiKey Part Number | 1276-1139-2-ND - Tape & Reel (TR) 1276-1139-1-ND - Cut Tape (CT) 1276-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C100JB5NNNC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C100JB5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.21300 | ¥2.13 |
50 | ¥0.12320 | ¥6.16 |
100 | ¥0.09520 | ¥9.52 |
500 | ¥0.07192 | ¥35.96 |
1,000 | ¥0.05657 | ¥56.57 |
2,500 | ¥0.05143 | ¥128.57 |
5,000 | ¥0.04730 | ¥236.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04318 | ¥431.80 |
20,000 | ¥0.04113 | ¥822.60 |
30,000 | ¥0.03907 | ¥1,172.10 |
50,000 | ¥0.03496 | ¥1,748.00 |
100,000 | ¥0.02828 | ¥2,828.00 |
250,000 | ¥0.02570 | ¥6,425.00 |