CL05A104KP5NNNC | |
---|---|
DigiKey Part Number | 1276-1022-2-ND - Tape & Reel (TR) 1276-1022-1-ND - Cut Tape (CT) 1276-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A104KP5NNNC |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A104KP5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.11500 | ¥1.15 |
50 | ¥0.06400 | ¥3.20 |
100 | ¥0.05010 | ¥5.01 |
500 | ¥0.03776 | ¥18.88 |
1,000 | ¥0.02964 | ¥29.64 |
2,500 | ¥0.02696 | ¥67.40 |
5,000 | ¥0.02479 | ¥123.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02263 | ¥226.30 |
20,000 | ¥0.02156 | ¥431.20 |
30,000 | ¥0.02048 | ¥614.40 |
50,000 | ¥0.01832 | ¥916.00 |
100,000 | ¥0.01482 | ¥1,482.00 |
250,000 | ¥0.01347 | ¥3,367.50 |