CIGT252010EH1R0MNE | |
---|---|
DigiKey Part Number | 1276-6929-2-ND - Tape & Reel (TR) 1276-6929-1-ND - Cut Tape (CT) 1276-6929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT252010EH1R0MNE |
Description | FIXED IND 1UH 4.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 4.1 A 30mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT252010EH1R0MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.53360 | ¥38.34 |
50 | ¥1.40380 | ¥70.19 |
100 | ¥1.23880 | ¥123.88 |
250 | ¥1.20024 | ¥300.06 |
500 | ¥1.07266 | ¥536.33 |
1,000 | ¥0.86832 | ¥868.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81723 | ¥2,451.69 |
6,000 | ¥0.79168 | ¥4,750.08 |
15,000 | ¥0.76614 | ¥11,492.10 |
30,000 | ¥0.74061 | ¥22,218.30 |
75,000 | ¥0.71507 | ¥53,630.25 |