CA227-007 | |
---|---|
DigiKey Part Number | 5093-CA227-007-ND |
Manufacturer | |
Manufacturer Product Number | CA227-007 |
Description | USB FLASH DRIVE 3.0 64GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (TLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 120MB/s | |
Speed - Write | 150MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 38.60mm L x 12.20mm W x 4.50mm H | |
Weight | 0.282 oz (8.0 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.49000 | ¥222.49 |
10 | ¥207.19100 | ¥2,071.91 |
30 | ¥204.96867 | ¥6,149.06 |
60 | ¥199.91283 | ¥11,994.77 |
120 | ¥175.49483 | ¥21,059.38 |
270 | ¥169.57474 | ¥45,785.18 |