63PZJ100M10X11 | |
---|---|
DigiKey Part Number | 1189-63PZJ100M10X11-ND |
Manufacturer | |
Manufacturer Product Number | 63PZJ100M10X11 |
Description | CAP ALUM POLY HYB 100UF 63V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥12.93000 | ¥129.30 |
50 | ¥9.98800 | ¥499.40 |
100 | ¥9.07590 | ¥907.59 |
500 | ¥7.55188 | ¥3,775.94 |
1,000 | ¥7.08884 | ¥7,088.84 |
3,000 | ¥6.60728 | ¥19,821.84 |
5,000 | ¥6.32162 | ¥31,608.10 |