63MU104MA13216 | |
---|---|
DigiKey Part Number | 1189-2549-2-ND - Tape & Reel (TR) 1189-2549-1-ND - Cut Tape (CT) 1189-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU104MA13216 |
Description | CAP FILM 0.1UF 20% 63VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU104MA13216 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥20.52400 | ¥205.24 |
50 | ¥18.54040 | ¥927.02 |
100 | ¥15.95270 | ¥1,595.27 |
500 | ¥12.50374 | ¥6,251.87 |
1,000 | ¥11.64141 | ¥11,641.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.21025 | ¥33,630.75 |
6,000 | ¥10.99467 | ¥65,968.02 |