50TZV10M5X6.1 | |
---|---|
DigiKey Part Number | 1189-1652-2-ND - Tape & Reel (TR) 1189-1652-1-ND - Cut Tape (CT) 1189-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV10M5X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV10M5X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 27.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Impedance | 1.52 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.11800 | ¥21.18 |
50 | ¥1.54840 | ¥77.42 |
100 | ¥1.36530 | ¥136.53 |
500 | ¥1.05316 | ¥526.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.95644 | ¥956.44 |
3,000 | ¥0.85508 | ¥2,565.24 |
5,000 | ¥0.79461 | ¥3,973.05 |
10,000 | ¥0.74541 | ¥7,454.10 |
25,000 | ¥0.69423 | ¥17,355.75 |
50,000 | ¥0.66392 | ¥33,196.00 |
100,000 | ¥0.63937 | ¥63,937.00 |