35TZV10M5X6.1 | |
---|---|
DigiKey Part Number | 1189-1847-2-ND - Tape & Reel (TR) 1189-1847-1-ND - Cut Tape (CT) 1189-1847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV10M5X6.1 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV10M5X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 54.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.23300 | ¥22.33 |
50 | ¥1.63220 | ¥81.61 |
100 | ¥1.43920 | ¥143.92 |
500 | ¥1.11030 | ¥555.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.00841 | ¥1,008.41 |
3,000 | ¥0.90149 | ¥2,704.47 |
5,000 | ¥0.83774 | ¥4,188.70 |
10,000 | ¥0.78588 | ¥7,858.80 |
25,000 | ¥0.73192 | ¥18,298.00 |
50,000 | ¥0.69996 | ¥34,998.00 |
100,000 | ¥0.67408 | ¥67,408.00 |