35PJV560M10X16.5 | |
---|---|
DigiKey Part Number | 1189-35PJV560M10X16.5TR-ND - Tape & Reel (TR) 1189-35PJV560M10X16.5CT-ND - Cut Tape (CT) 1189-35PJV560M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV560M10X16.5 |
Description | CAP ALUM HYB 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 200 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥16.82200 | ¥168.22 |
50 | ¥13.27200 | ¥663.60 |
100 | ¥12.17920 | ¥1,217.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥12.17925 | ¥2,435.85 |
400 | ¥11.03828 | ¥4,415.31 |
600 | ¥10.36008 | ¥6,216.05 |
1,000 | ¥9.80866 | ¥9,808.66 |
5,000 | ¥8.89826 | ¥44,491.30 |