35PEV68M6.3X8 | |
---|---|
DigiKey Part Number | 1189-3801-2-ND - Tape & Reel (TR) 1189-3801-1-ND - Cut Tape (CT) 1189-3801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PEV68M6.3X8 |
Description | CAP ALUM HYB 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PEV68M6.3X8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥7.46300 | ¥74.63 |
50 | ¥5.76660 | ¥288.33 |
100 | ¥5.24110 | ¥524.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.82326 | ¥4,340.93 |