35MU474KA13216 | |
---|---|
DigiKey Part Number | 1189-4335-2-ND - Tape & Reel (TR) 1189-4335-1-ND - Cut Tape (CT) 1189-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU474KA13216 |
Description | CAP FILM 0.47UF 10% 35VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 35V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU474KA13216 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥14.42400 | ¥144.24 |
50 | ¥13.03340 | ¥651.67 |
100 | ¥11.21420 | ¥1,121.42 |
500 | ¥10.67236 | ¥5,336.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.67236 | ¥32,017.08 |