35MU104KZ22012 | |
---|---|
DigiKey Part Number | 1189-4333-2-ND - Tape & Reel (TR) 1189-4333-1-ND - Cut Tape (CT) 1189-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU104KZ22012 |
Description | CAP FILM 0.1UF 10% 35VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 35V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU104KZ22012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥12.79000 | ¥127.90 |
50 | ¥11.75100 | ¥587.55 |
100 | ¥9.74300 | ¥974.30 |
500 | ¥8.61998 | ¥4,309.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.61999 | ¥25,859.97 |